82_MMCX-50-0-8/111_OM | |
---|---|
DigiKey Part Number | 3628-82_MMCX-50-0-8/111_OMTR-ND - Tape & Reel (TR) 3628-82_MMCX-50-0-8/111_OMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 82_MMCX-50-0-8/111_OM |
Description | 82_MMCX-50-0-8/111_OM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MMCX-50-0-8/111_OM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.89000 | ¥62.89 |
10 | ¥56.86100 | ¥568.61 |
25 | ¥53.71520 | ¥1,342.88 |
50 | ¥52.40480 | ¥2,620.24 |
100 | ¥49.78430 | ¥4,978.43 |
250 | ¥44.54412 | ¥11,136.03 |
500 | ¥41.92386 | ¥20,961.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.68338 | ¥36,683.38 |
2,000 | ¥35.89729 | ¥71,794.58 |