SS-60300-011 | |
---|---|
DigiKey Part Number | 380-1385-ND |
Manufacturer | |
Manufacturer Product Number | SS-60300-011 |
Description | RIGHT ANGLE SHIELDED JACK WITH E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-60300-011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥19.10400 | ¥191.04 |
25 | ¥17.20440 | ¥430.11 |
40 | ¥16.31700 | ¥652.68 |
80 | ¥15.10813 | ¥1,208.65 |
230 | ¥13.47657 | ¥3,099.61 |
440 | ¥12.58786 | ¥5,538.66 |
945 | ¥11.64037 | ¥11,000.15 |
2,400 | ¥10.61716 | ¥25,481.18 |