2059-303/998-403

DigiKey Part Number
2946-2059-303/998-403TR-ND - Tape & Reel (TR)
2946-2059-303/998-403CT-ND - Cut Tape (CT)
2946-2059-303/998-403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2059-303/998-403
Description
SMD PCB TERMINAL BLOCK; 0.5 MM;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.118" (3.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.118" (3.00mm)
Mating Orientation
Horizontal with Board
Current
3 A
Voltage
250 V
Wire Gauge
22-26 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
White
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.79000¥13.79
10¥10.46800¥104.68
25¥9.70080¥242.52
50¥8.72380¥436.19
100¥8.51110¥851.11
250¥7.44696¥1,861.74
500¥6.80872¥3,404.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,750¥5.74480¥10,053.40
3,500¥5.53203¥19,362.10
5,250¥5.42563¥28,484.56
8,750¥5.31926¥46,543.53
12,250¥5.26659¥64,515.73
Manufacturers Standard Package