TMOV14RP275M | |
---|---|
DigiKey Part Number | F4017-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP275M |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm 3-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥11.01800 | ¥110.18 |
25 | ¥10.39680 | ¥259.92 |
100 | ¥8.85840 | ¥885.84 |
250 | ¥8.31784 | ¥2,079.46 |
500 | ¥7.32216 | ¥3,661.08 |