321A-331251 | |
---|---|
DigiKey Part Number | 4827-321A-331251TR-ND - Tape & Reel (TR) 4827-321A-331251CT-ND - Cut Tape (CT) 4827-321A-331251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 321A-331251 |
Description | CONN UMC RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Micro RF Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 321A-331251 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Natural | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 60 V | |
Mating Cycles | 30 | |
Insertion Loss | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥2.90280 | ¥72.57 |
50 | ¥2.67960 | ¥133.98 |
100 | ¥2.47350 | ¥247.35 |
250 | ¥2.23036 | ¥557.59 |
500 | ¥2.06552 | ¥1,032.76 |
1,000 | ¥1.91561 | ¥1,915.61 |
2,500 | ¥1.73858 | ¥4,346.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.61911 | ¥8,095.55 |
10,000 | ¥1.51091 | ¥15,109.10 |
15,000 | ¥1.45244 | ¥21,786.60 |
25,000 | ¥1.38351 | ¥34,587.75 |
35,000 | ¥1.34083 | ¥46,929.05 |
50,000 | ¥1.33405 | ¥66,702.50 |