RF2-143-T-17-50-G | |
---|---|
DigiKey Part Number | 2057-RF2-143-T-17-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-143-T-17-50-G |
Description | RF SMA CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥27.32200 | ¥273.22 |
25 | ¥24.62280 | ¥615.57 |
50 | ¥22.79540 | ¥1,139.77 |
100 | ¥21.13370 | ¥2,113.37 |
250 | ¥19.16988 | ¥4,792.47 |
500 | ¥17.84466 | ¥8,922.33 |
1,000 | ¥16.64415 | ¥16,644.15 |
2,500 | ¥15.23066 | ¥38,076.65 |