9DB403DFLFT

DigiKey Part Number
800-1247-2-ND - Tape & Reel (TR)
800-1247-1-ND - Cut Tape (CT)
800-1247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9DB403DFLFT
Description
IC BUFFER 4OUTPUT DIFF 28-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.11000¥37.11
10¥33.34800¥333.48
25¥31.52880¥788.22
100¥27.32630¥2,732.63
250¥25.92460¥6,481.15
500¥23.26216¥11,631.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥19.61864¥29,427.96
3,000¥18.63771¥55,913.13
Manufacturers Standard Package