STUW81300T | |
---|---|
DigiKey Part Number | 497-19689-ND |
Manufacturer | |
Manufacturer Product Number | STUW81300T |
Description | IC FREQ SYNTH 36VFQFPN |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 4GHz, 8GHz, 16GHz 1 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STUW81300T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes with Bypass | |
Input | CMOS, LVDS, LVPECL, Crystal | |
Output | Clock, CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 4GHz, 8GHz, 16GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 5.4V, 3.6V ~ 5.4V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VFQFPN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.63000 | ¥158.63 |
10 | ¥145.82300 | ¥1,458.23 |
25 | ¥139.77760 | ¥3,494.44 |
80 | ¥123.15588 | ¥9,852.47 |
230 | ¥117.11083 | ¥26,935.49 |
440 | ¥109.55527 | ¥48,204.32 |