206043-1 | |
---|---|
DigiKey Part Number | A1362-ND |
Manufacturer | |
Manufacturer Product Number | 206043-1 |
Description | CONN RCPT HSG FMALE 14POS PNL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 14 | |
Shell Size - Insert | 17-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.02000 | ¥55.02 |
10 | ¥48.17700 | ¥481.77 |
25 | ¥46.91240 | ¥1,172.81 |
50 | ¥45.90260 | ¥2,295.13 |
100 | ¥43.12890 | ¥4,312.89 |
250 | ¥42.87688 | ¥10,719.22 |
500 | ¥40.10242 | ¥20,051.21 |
1,000 | ¥35.81473 | ¥35,814.73 |
2,500 | ¥33.29263 | ¥83,231.58 |