PESD3V3Y1BSFYL

DigiKey Part Number
1727-7839-2-ND - Tape & Reel (TR)
1727-7839-1-ND - Cut Tape (CT)
1727-7839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3Y1BSFYL
Description
TVS DIODE 3.3VWM 3.7VC DSN0603-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.7V (Typ) Clamp Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
EDA/CAD Models
PESD3V3Y1BSFYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.2V
Voltage - Clamping (Max) @ Ipp
3.7V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI2, USB 3.2
Capacitance @ Frequency
0.29pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.92100¥19.21
100¥0.93920¥93.92
500¥0.78370¥391.85
1,000¥0.54447¥544.47
2,000¥0.47190¥943.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.36300¥3,267.00
27,000¥0.35659¥9,627.93
63,000¥0.32030¥20,178.90
225,000¥0.27759¥62,457.75
Manufacturers Standard Package