0435.250KRHFS

DigiKey Part Number
F10781TR-ND - Tape & Reel (TR)
F10781CT-ND - Cut Tape (CT)
F10781DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0435.250KRHFS
Description
FUSE BOARD MNT 250MA 32VDC 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
250 mA AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0435.250KRHFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0025
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
DC Cold Resistance
0.4 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.99000¥10.99
5¥10.65400¥53.27
10¥9.97500¥99.75
50¥8.25140¥412.57
100¥6.87590¥687.59
250¥6.70408¥1,676.02
500¥5.67266¥2,836.33
1,000¥4.98507¥4,985.07
5,000¥4.72253¥23,612.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥4.72252¥47,225.20
Manufacturers Standard Package