MOV-14D201K | |
---|---|
DigiKey Part Number | MOV-14D201K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D201K |
Description | VARISTOR 200V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D201K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 185 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 225 V | |
Current - Surge | 4.5 kA | |
Energy | 57J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.09300 | ¥20.93 |
25 | ¥1.88480 | ¥47.12 |
100 | ¥1.30200 | ¥130.20 |
250 | ¥1.09680 | ¥274.20 |
800 | ¥0.89114 | ¥712.91 |
1,600 | ¥0.68544 | ¥1,096.70 |
3,200 | ¥0.61692 | ¥1,974.14 |
5,600 | ¥0.60340 | ¥3,379.04 |