MOV-14D201KTR | |
---|---|
DigiKey Part Number | 118-MOV-14D201KTR-ND - Tape & Reel (TR) 118-MOV-14D201KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D201KTR |
Description | VARISTOR 200V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D201KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 185 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 225 V | |
Current - Surge | 4.5 kA | |
Energy | 57J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.62040 | ¥65.51 |
100 | ¥1.95060 | ¥195.06 |
250 | ¥1.76736 | ¥441.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.46260 | ¥731.30 |
1,000 | ¥1.09695 | ¥1,096.95 |
2,500 | ¥1.00557 | ¥2,513.93 |
5,000 | ¥0.94462 | ¥4,723.10 |
12,500 | ¥0.88368 | ¥11,046.00 |
25,000 | ¥0.81054 | ¥20,263.50 |
50,000 | ¥0.78007 | ¥39,003.50 |