TVS Diodes

Results: 15
Manufacturer
Bourns Inc.Littelfuse Inc.Nexperia USA Inc.onsemiTexas InstrumentsVishay General Semiconductor - Diodes Division
Series
-5.0SMDJ-QeSMP®SD-C, SPA®SMA6J-QSMAJ-QSP712
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Unidirectional Channels
12
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5.5V (Max)10V12V12V (Max)15V15V (Max)17V20V27V (Max)33V33V (Max)51V
Voltage - Breakdown (Min)
5V6.4V6.5V7.5V11.1V13.3V16.7V18.9V22.2V28V36V36.7V56.7V-
Voltage - Clamping (Max) @ Ipp
9.2V12.4V (Typ)17V19.9V24.4V27.6V31V32V32.4V45V53.3V56V82.4V-
Current - Peak Pulse (10/1000µs)
2.7A (8/20µs)3A (8/20µs)5.5A (8/20µs)7.2A7.5A12A (8/20µs)16.4A20A23.5A60.7A65.3A155A252A-
Power - Peak Pulse
75W150W200W400W450W600W640W5000W (5kW)-
Power Line Protection
NoYes
Applications
-CANEthernetGeneral PurposeRF AntennaTelecom
Capacitance @ Frequency
0.43pF @ 1MHz8.7pF @ 1MHz14pF @ 1MHz75pF @ 1MHz324pF @ 1MHz-
Operating Temperature
-65°C ~ 175°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 185°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
DO-214AB, SMCDO-214AC, SMADO-219ABSC-70, SOT-323SC-76, SOD-323SOD-123WTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AB (SMC)DO-214AC (SMA)DO-219AB (SMF)SC-70-3SOD-123WSOD-323SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD123W
PTVS10VS1UR,115
TVS DIODE 10VWM 17VC SOD123W
Nexperia USA Inc.
16,289
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
10V
11.1V
17V
23.5A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SC-76,SOD-323
SD15C-01FTG
TVS DIODE 15VWM 31VC SOD323
Littelfuse Inc.
104,602
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.00255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
-
31V
12A (8/20µs)
450W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-90
PESD1IVN27-AX
TVS DIODE 27VWM 45VC SOD323
Nexperia USA Inc.
11,967
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.48356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
27V (Max)
28V
45V
3A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOD123W
PTVS33VS1UR,115
TVS DIODE 33VWM 53.3VC SOD123W
Nexperia USA Inc.
106,917
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
7.5A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SOD123W
PTVS15VS1UTR,115
TVS DIODE 15VWM 24.4VC SOD123W
Nexperia USA Inc.
8,702
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.71825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
16.4A
400W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SC-76, SOD-323
SZESD7351HT1G
TVS DIODE 3.3VWM SOD323
onsemi
8,247
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
RF Antenna
0.43pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
TO-214AC SMA Top
SMAJ33CA-Q
TVS DIODE 33VWM 53.3VC SMA
Bourns Inc.
46,931
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.95772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
7.5A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DCK-3-PDSO Pkg 4093553-2
TPD2E2U06QDCKRQ1
TVS DIODE 5.5VWM 12.4VC SC70-3
Texas Instruments
3,360
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.65113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
6.5V
12.4V (Typ)
5.5A (8/20µs)
75W
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3
TVS_Diode_Array_SOT23-3
SP712-02HTG
TVS DIODE 12VWM 32VC
Littelfuse Inc.
7,004
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
7.5V
32V
20A
640W
No
General Purpose
75pF @ 1MHz
-40°C ~ 125°C
-
-
Surface Mount
-
-
5.0SMDJ6.5CA-H
5.0SMDJ12CA-Q
TVS DIODE 12VWM 19.9VC SMC
Bourns Inc.
8,795
In Stock
1 : ¥16.17000
Cut Tape (CT)
3,000 : ¥7.27862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
252A
5000W (5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
5.0SMDJ51CA-Q
TVS DIODE 51VWM 82.4VC SMC
Bourns Inc.
5,890
In Stock
1 : ¥16.17000
Cut Tape (CT)
3,000 : ¥7.27862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
51V
56.7V
82.4V
60.7A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
TO-214AC SMA Top
SMA6J5.0CA-Q
TVS DIODE 5VWM 9.2VC DO214AC
Bourns Inc.
19,538
In Stock
1 : ¥4.02000
Cut Tape (CT)
5,000 : ¥1.04478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
65.3A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
5.0SMDJ6.5CA-H
5.0SMDJ20CA-Q
TVS DIODE 20VWM 32.4VC SMC
Bourns Inc.
3,000
In Stock
1 : ¥22.99000
Cut Tape (CT)
3,000 : ¥7.27862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20V
22.2V
32.4V
155A
5000W (5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
0
In Stock
Check Lead Time
30,000 : ¥0.71684
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
17V
18.9V
27.6V
7.2A
200W
No
-
324pF @ 1MHz
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
0
In Stock
1 : ¥3.37000
Cut Tape (CT)
15,000 : ¥0.64262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
-
2
33V (Max)
36V
56V
2.7A (8/20µs)
150W
No
CAN
8.7pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 15

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.