PTVS10VS1UR,115 | |
---|---|
DigiKey Part Number | 1727-5361-2-ND - Tape & Reel (TR) 1727-5361-1-ND - Cut Tape (CT) 1727-5361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS10VS1UR,115 |
Description | TVS DIODE 10VWM 17VC SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45150 | ¥145.15 |
500 | ¥1.34362 | ¥671.81 |
1,000 | ¥0.91367 | ¥913.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84109 | ¥2,523.27 |
6,000 | ¥0.80618 | ¥4,837.08 |
9,000 | ¥0.72556 | ¥6,530.04 |
30,000 | ¥0.71480 | ¥21,444.00 |
75,000 | ¥0.68552 | ¥51,414.00 |