G5Q-14 DC24 | |
---|---|
DigiKey Part Number | Z226-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-14 DC24 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-14 DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300 W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.66000 | ¥14.66 |
10 | ¥13.74700 | ¥137.47 |
25 | ¥12.21680 | ¥305.42 |
50 | ¥11.60740 | ¥580.37 |
100 | ¥10.99590 | ¥1,099.59 |
250 | ¥9.77460 | ¥2,443.65 |
500 | ¥9.16358 | ¥4,581.79 |
1,000 | ¥8.55265 | ¥8,552.65 |
5,000 | ¥8.24722 | ¥41,236.10 |