MF-MSMF050/40X-2 | |
---|---|
DigiKey Part Number | 118-MF-MSMF050/40X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF050/40X-2CT-ND - Cut Tape (CT) 118-MF-MSMF050/40X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF050/40X-2 |
Description | PTC RESET FUSE 40V 500MA 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 40V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 40V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 20 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
5 | ¥3.64600 | ¥18.23 |
10 | ¥3.53000 | ¥35.30 |
50 | ¥2.96700 | ¥148.35 |
100 | ¥2.46290 | ¥246.29 |
250 | ¥2.23896 | ¥559.74 |
500 | ¥1.90304 | ¥951.52 |
1,000 | ¥1.67907 | ¥1,679.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.56717 | ¥3,134.34 |
4,000 | ¥1.53918 | ¥6,156.72 |
6,000 | ¥1.51121 | ¥9,067.26 |
10,000 | ¥1.45523 | ¥14,552.30 |