MF-MSHT020KX-2 | |
---|---|
DigiKey Part Number | 118-MF-MSHT020KX-2TR-ND - Tape & Reel (TR) 118-MF-MSHT020KX-2CT-ND - Cut Tape (CT) 118-MF-MSHT020KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSHT020KX-2 |
Description | 1812 HIGH TEMP SMD POLYMER PTC 0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 42V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 42V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 4.5 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
5 | ¥8.99800 | ¥44.99 |
10 | ¥8.41500 | ¥84.15 |
50 | ¥6.96520 | ¥348.26 |
100 | ¥5.80430 | ¥580.43 |
250 | ¥5.65920 | ¥1,414.80 |
500 | ¥4.78862 | ¥2,394.31 |
1,000 | ¥4.20818 | ¥4,208.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.99046 | ¥7,980.92 |
4,000 | ¥3.91793 | ¥15,671.72 |
6,000 | ¥3.77282 | ¥22,636.92 |
10,000 | ¥3.62771 | ¥36,277.10 |