B72207S0350K311 | |
---|---|
DigiKey Part Number | 495-5973-2-ND - Tape & Reel (TR) 495-5973-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0350K311 |
Description | VARISTOR 56V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 250 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1050 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.48600 | ¥62.15 |
100 | ¥1.84970 | ¥184.97 |
250 | ¥1.67612 | ¥419.03 |
500 | ¥1.38712 | ¥693.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.92699 | ¥1,390.48 |
3,000 | ¥0.84974 | ¥2,549.22 |
7,500 | ¥0.79826 | ¥5,986.95 |
10,500 | ¥0.74675 | ¥7,840.88 |
37,500 | ¥0.71528 | ¥26,823.00 |