ESDA14V2BP6

DigiKey Part Number
497-7224-2-ND - Tape & Reel (TR)
497-7224-1-ND - Cut Tape (CT)
497-7224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA14V2BP6
Description
TVS DIODE 12VWM SOT666
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
ESDA14V2BP6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.2V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
50W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.08700¥30.87
100¥1.85120¥185.12
500¥1.71430¥857.15
1,000¥1.16575¥1,165.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07315¥3,219.45
6,000¥1.02857¥6,171.42
9,000¥0.92571¥8,331.39
30,000¥0.91200¥27,360.00
75,000¥0.85715¥64,286.25
Manufacturers Standard Package