PCA9534BS3,118 | |
---|---|
DigiKey Part Number | 568-8706-2-ND - Tape & Reel (TR) 568-8706-1-ND - Cut Tape (CT) 568-8706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9534BS3,118 |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9534BS3,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥14.79100 | ¥147.91 |
25 | ¥13.95160 | ¥348.79 |
100 | ¥11.88670 | ¥1,188.67 |
250 | ¥11.16160 | ¥2,790.40 |
500 | ¥9.76644 | ¥4,883.22 |
1,000 | ¥8.09211 | ¥8,092.11 |
2,500 | ¥7.53408 | ¥18,835.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥7.25504 | ¥43,530.24 |
12,000 | ¥6.97600 | ¥83,712.00 |