PRG18BC2R2MM1RB | |
---|---|
DigiKey Part Number | 490-6994-2-ND - Tape & Reel (TR) 490-6994-1-ND - Cut Tape (CT) 490-6994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BC2R2MM1RB |
Description | PTC RESET FUSE 12V 220MA 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 12V 220 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BC2R2MM1RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 220 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 6.5 A | |
Resistance - 25°C (Typ) | 2.2 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.68640 | ¥67.16 |
50 | ¥2.59100 | ¥129.55 |
100 | ¥2.20760 | ¥220.76 |
500 | ¥1.91946 | ¥959.73 |
1,000 | ¥1.67956 | ¥1,679.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.60760 | ¥6,430.40 |
8,000 | ¥1.39167 | ¥11,133.36 |
12,000 | ¥1.37726 | ¥16,527.12 |
20,000 | ¥1.35807 | ¥27,161.40 |
28,000 | ¥1.31968 | ¥36,951.04 |