0287020.PXCN

DigiKey Part Number
F4201-ND
Manufacturer
Manufacturer Product Number
0287020.PXCN
Description
FUSE AUTO 20A 32VDC BLADE ATO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Automotive
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
520.0
Approval Agency
UL
Operating Temperature
-40°C ~ 105°C
Color
Yellow
Size / Dimension
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
DC Cold Resistance
0.00338 Ohms
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
5¥2.86000¥14.30
10¥2.64600¥26.46
50¥2.20400¥110.20
100¥2.03780¥203.78
250¥1.83656¥459.14
500¥1.69676¥848.38
1,000¥1.56716¥1,567.16
5,000¥1.30115¥6,505.75