D3V3L2BS3LP-7B | |
---|---|
DigiKey Part Number | 31-D3V3L2BS3LP-7BTR-ND - Tape & Reel (TR) 31-D3V3L2BS3LP-7BCT-ND - Cut Tape (CT) 31-D3V3L2BS3LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3L2BS3LP-7B |
Description | GENERAL PROTECTION PP X1-DFN1006 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.3V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 7.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.60900 | ¥16.09 |
100 | ¥1.00810 | ¥100.81 |
500 | ¥0.74592 | ¥372.96 |
1,000 | ¥0.66103 | ¥661.03 |
2,000 | ¥0.58945 | ¥1,178.90 |
5,000 | ¥0.51175 | ¥2,558.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43252 | ¥4,325.20 |
30,000 | ¥0.42441 | ¥12,732.30 |
50,000 | ¥0.35142 | ¥17,571.00 |