APT1608PYW | |
---|---|
DigiKey Part Number | 754-APT1608PYWTR-ND - Tape & Reel (TR) 754-APT1608PYWCT-ND - Cut Tape (CT) 754-APT1608PYWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608PYW |
Description | LED YELLOW DIFFUSED SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.06430 | ¥106.43 |
500 | ¥0.96162 | ¥480.81 |
1,000 | ¥0.78990 | ¥789.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.68687 | ¥1,373.74 |
6,000 | ¥0.61818 | ¥3,709.08 |
10,000 | ¥0.54949 | ¥5,494.90 |
50,000 | ¥0.46364 | ¥23,182.00 |
100,000 | ¥0.44646 | ¥44,646.00 |