SF-0603FP050F-2 | |
---|---|
DigiKey Part Number | SF-0603FP050F-2TR-ND - Tape & Reel (TR) SF-0603FP050F-2CT-ND - Cut Tape (CT) SF-0603FP050F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP050F-2 |
Description | FUSE BRDMT 500MA 65VAC/65DC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 65 V AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP050F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 13A AC, 50A DC | |
Melting I²t | 0.012 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |
DC Cold Resistance | 0.185 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.72000 | ¥5.72 |
5 | ¥5.57800 | ¥27.89 |
10 | ¥5.40800 | ¥54.08 |
50 | ¥4.55140 | ¥227.57 |
100 | ¥3.77820 | ¥377.82 |
250 | ¥3.43520 | ¥858.80 |
500 | ¥2.91980 | ¥1,459.90 |
1,000 | ¥2.57630 | ¥2,576.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.31866 | ¥18,549.28 |
16,000 | ¥2.23278 | ¥35,724.48 |