SPXC001.T | |
---|---|
DigiKey Part Number | 18-SPXC001.T-ND |
Manufacturer | |
Manufacturer Product Number | SPXC001.T |
Description | 1500VDC 1A PHOTOVOLTAIC FUSE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1A 1.5 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, gPV, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 2.252" L (10.30mm x 57.20mm) | |
Melting I²t | 0.29 | |
DC Cold Resistance | 0.6253 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.58000 | ¥189.58 |
5 | ¥180.55400 | ¥902.77 |
10 | ¥167.01300 | ¥1,670.13 |
50 | ¥144.44340 | ¥7,222.17 |
100 | ¥135.41580 | ¥13,541.58 |
250 | ¥126.38804 | ¥31,597.01 |
500 | ¥117.36034 | ¥58,680.17 |