GG0201050R3C2P | |
---|---|
DigiKey Part Number | 478-GG0201050R3C2PTR-ND - Tape & Reel (TR) 478-GG0201050R3C2PCT-ND - Cut Tape (CT) 478-GG0201050R3C2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG0201050R3C2P |
Description | DIODE 5VDC, 0201, 0.3PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 3A Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | GG0201050R3C2P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 8V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.75700 | ¥17.57 |
100 | ¥0.85950 | ¥85.95 |
500 | ¥0.71686 | ¥358.43 |
1,000 | ¥0.49807 | ¥498.07 |
2,000 | ¥0.43170 | ¥863.40 |
5,000 | ¥0.40043 | ¥2,002.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.33206 | ¥4,980.90 |
30,000 | ¥0.32620 | ¥9,786.00 |
75,000 | ¥0.29299 | ¥21,974.25 |
105,000 | ¥0.25393 | ¥26,662.65 |