0297020.WXNV

DigiKey Part Number
F993-ND
Manufacturer
Manufacturer Product Number
0297020.WXNV
Description
FUSE AUTO 20A 32VDC BLADE MINI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 A AC 32 V DC Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Automotive
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
380.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Yellow
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
DC Cold Resistance
0.00321 Ohms
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.86000¥2.86
5¥2.73600¥13.68
10¥2.61900¥26.19
50¥2.33460¥116.73
100¥2.17380¥217.38
250¥1.93248¥483.12
500¥1.61050¥805.25
3,000¥1.28840¥3,865.20
6,000¥1.20788¥7,247.28
Manufacturers Standard Package