TPD4E1U06DCKR | |
---|---|
DigiKey Part Number | 296-39347-2-ND - Tape & Reel (TR) 296-39347-1-ND - Cut Tape (CT) 296-39347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E1U06DCKR |
Description | TVS DIODE 5.5VWM 15VC SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E1U06DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.34890 | ¥134.89 |
500 | ¥1.24904 | ¥624.52 |
1,000 | ¥0.84930 | ¥849.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78185 | ¥2,345.55 |
6,000 | ¥0.74938 | ¥4,496.28 |
9,000 | ¥0.67444 | ¥6,069.96 |
30,000 | ¥0.66445 | ¥19,933.50 |
75,000 | ¥0.62448 | ¥46,836.00 |