TVU5VU4S-DFN2510-10LDG | |
---|---|
DigiKey Part Number | 3526-TVU5VU4S-DFN2510-10LDGCT-ND - Cut Tape (CT) 3526-TVU5VU4S-DFN2510-10LDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVU5VU4S-DFN2510-10LDG |
Description | TVS DIODE 5V 0.48PF DFN2510 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 7.8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, Ethernet, USB | |
Capacitance @ Frequency | 0.48pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
5 | ¥1.23200 | ¥6.16 |
10 | ¥1.18200 | ¥11.82 |
50 | ¥1.05580 | ¥52.79 |
100 | ¥0.98270 | ¥98.27 |
250 | ¥0.87352 | ¥218.38 |
500 | ¥0.72804 | ¥364.02 |
1,000 | ¥0.69159 | ¥691.59 |