ESDALC208 | |
---|---|
DigiKey Part Number | 4878-ESDALC208TR-ND - Tape & Reel (TR) 4878-ESDALC208CT-ND - Cut Tape (CT) 4878-ESDALC208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC208 |
Description | ESD Diode, SOT-26, 5V, 0W, 15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC208 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 7pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
5 | ¥1.15000 | ¥5.75 |
10 | ¥1.10800 | ¥11.08 |
50 | ¥0.98520 | ¥49.26 |
100 | ¥0.91790 | ¥91.79 |
250 | ¥0.81604 | ¥204.01 |
500 | ¥0.67994 | ¥339.97 |
1,000 | ¥0.64595 | ¥645.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54395 | ¥1,631.85 |
6,000 | ¥0.50995 | ¥3,059.70 |
15,000 | ¥0.47596 | ¥7,139.40 |