SP3384NUTG | |
---|---|
DigiKey Part Number | SP3384NUTGTR-ND - Tape & Reel (TR) SP3384NUTGCT-ND - Cut Tape (CT) SP3384NUTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3384NUTG |
Description | TVS DIODE ARRAY 3.3V 15A UDFN10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | - | |
Applications | - | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UDFN Exposed Pad | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.77100 | ¥107.71 |
100 | ¥8.57270 | ¥857.27 |
500 | ¥7.25402 | ¥3,627.01 |
1,000 | ¥6.15489 | ¥6,154.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.84713 | ¥17,541.39 |
6,000 | ¥5.62733 | ¥33,763.98 |
9,000 | ¥5.40751 | ¥48,667.59 |