D3V3L2BS3LP-7B

DigiKey Part Number
31-D3V3L2BS3LP-7BTR-ND - Tape & Reel (TR)
31-D3V3L2BS3LP-7BCT-ND - Cut Tape (CT)
31-D3V3L2BS3LP-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3V3L2BS3LP-7B
Description
GENERAL PROTECTION PP X1-DFN1006
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.3V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.8V
Voltage - Clamping (Max) @ Ipp
7.3V (Typ)
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
18pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.03600¥20.36
100¥1.02700¥102.70
500¥0.83806¥419.03
1,000¥0.62173¥621.73
2,000¥0.52309¥1,046.18
5,000¥0.50011¥2,500.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.43253¥4,325.30
30,000¥0.42442¥12,732.60
50,000¥0.35143¥17,571.50
Manufacturers Standard Package