ESDCAN04-2BWY | |
---|---|
DigiKey Part Number | 497-18465-2-ND - Tape & Reel (TR) 497-18465-1-ND - Cut Tape (CT) 497-18465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDCAN04-2BWY |
Description | TVS DIODE 25.5VWM 43VC SOT323-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 3.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDCAN04-2BWY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 25.5V | |
Voltage - Breakdown (Min) | 27.5V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 3.7A (8/20µs) | |
Power - Peak Pulse | 170W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.08500 | ¥20.85 |
100 | ¥1.05250 | ¥105.25 |
500 | ¥0.85856 | ¥429.28 |
1,000 | ¥0.63698 | ¥636.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53589 | ¥1,607.67 |
6,000 | ¥0.51234 | ¥3,074.04 |
9,000 | ¥0.44310 | ¥3,987.90 |
30,000 | ¥0.43479 | ¥13,043.70 |
75,000 | ¥0.36002 | ¥27,001.50 |
150,000 | ¥0.35448 | ¥53,172.00 |