PESD5V0S1BLD,315

DigiKey Part Number
1727-PESD5V0S1BLD,315TR-ND - Tape & Reel (TR)
1727-PESD5V0S1BLD,315CT-ND - Cut Tape (CT)
1727-PESD5V0S1BLD,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0S1BLD,315
Description
TVS DIODE 5VWM 14VC DFN1006D-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
130W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-XDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.92100¥19.21
100¥0.93920¥93.92
500¥0.78302¥391.51
1,000¥0.54404¥544.04
2,000¥0.47152¥943.04
5,000¥0.43739¥2,186.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.34739¥3,473.90
30,000¥0.34127¥10,238.10
50,000¥0.30653¥15,326.50
100,000¥0.27179¥27,179.00
250,000¥0.26566¥66,415.00
Manufacturers Standard Package