SF-1206HIA400M-2

DigiKey Part Number
118-SF-1206HIA400M-2TR-ND - Tape & Reel (TR)
118-SF-1206HIA400M-2CT-ND - Cut Tape (CT)
118-SF-1206HIA400M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206HIA400M-2
Description
FUSE BOARD MOUNT 4A 32VDC 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
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
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.78
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.025 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.83000¥9.83
5¥9.51000¥47.55
10¥8.90300¥89.03
50¥7.36700¥368.35
100¥6.13880¥613.88
250¥5.98548¥1,496.37
500¥5.06446¥2,532.23
1,000¥4.45066¥4,450.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.14372¥12,431.16
6,000¥3.99025¥23,941.50
15,000¥3.83678¥57,551.70
Manufacturers Standard Package