119A-92A00-R02 | |
---|---|
DigiKey Part Number | 4827-119A-92A00-R02TR-ND - Tape & Reel (TR) 4827-119A-92A00-R02CT-ND - Cut Tape (CT) 4827-119A-92A00-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-92A00-R02 |
Description | CONN MINI PCIE SOCKET 52P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 119A-92A00-R02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥22.04300 | ¥220.43 |
25 | ¥19.86120 | ¥496.53 |
50 | ¥18.37680 | ¥918.84 |
100 | ¥17.02960 | ¥1,702.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥15.14353 | ¥4,543.06 |
600 | ¥14.09528 | ¥8,457.17 |
900 | ¥13.52848 | ¥12,175.63 |
1,500 | ¥12.85962 | ¥19,289.43 |
2,100 | ¥12.44536 | ¥26,135.26 |
3,000 | ¥12.02764 | ¥36,082.92 |