119A-LATCH-92 | |
---|---|
DigiKey Part Number | 4827-119A-LATCH-92TR-ND - Tape & Reel (TR) 4827-119A-LATCH-92CT-ND - Cut Tape (CT) 4827-119A-LATCH-92DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-LATCH-92 |
Description | LATCH 9.2H (TWO PIECE), W/CAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For PCI Express Mini Card |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | PCI Express Mini Card | |
Features | Board Guide | |
Material | Phosphor Bronze | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥8.24300 | ¥82.43 |
25 | ¥7.40840 | ¥185.21 |
50 | ¥6.84540 | ¥342.27 |
100 | ¥6.33060 | ¥633.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥5.60920 | ¥1,682.76 |
600 | ¥5.20748 | ¥3,124.49 |
900 | ¥4.99010 | ¥4,491.09 |
1,500 | ¥4.73333 | ¥7,099.99 |
2,100 | ¥4.57411 | ¥9,605.63 |
3,000 | ¥4.41351 | ¥13,240.53 |
7,500 | ¥4.03688 | ¥30,276.60 |
15,000 | ¥3.79703 | ¥56,955.45 |