1775838-2 | |
---|---|
DigiKey Part Number | A123340TR-ND - Tape & Reel (TR) A123340CT-ND - Cut Tape (CT) A123340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1775838-2 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1775838-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.08000 | ¥90.80 |
25 | ¥8.74160 | ¥218.54 |
50 | ¥8.65640 | ¥432.82 |
100 | ¥7.81250 | ¥781.25 |
250 | ¥7.55892 | ¥1,889.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.88326 | ¥3,441.63 |
1,000 | ¥6.16540 | ¥6,165.40 |
2,500 | ¥5.74315 | ¥14,357.88 |
5,000 | ¥5.57423 | ¥27,871.15 |
12,500 | ¥5.22636 | ¥65,329.50 |