1775838-2

DigiKey Part Number
A123340TR-ND - Tape & Reel (TR)
A123340CT-ND - Cut Tape (CT)
A123340DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1775838-2
Description
CONN PCI EXP MIN FML 52POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1775838-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express Mini Card
Gender
Female
Number of Positions/Bay/Row
8; 18
Number of Positions
52
Card Thickness
0.039" (1.00mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.69000¥9.69
10¥9.08000¥90.80
25¥8.74160¥218.54
50¥8.65640¥432.82
100¥7.81250¥781.25
250¥7.55892¥1,889.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.88326¥3,441.63
1,000¥6.16540¥6,165.40
2,500¥5.74315¥14,357.88
5,000¥5.57423¥27,871.15
12,500¥5.22636¥65,329.50
Manufacturers Standard Package