Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177 In Stock | 1 : ¥23.40000 Bag | Bag | Active | 470 mF | - | 5 V | 400mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.512" L x 0.248" W (13.00mm x 6.30mm) | 0.610" (15.50mm) | -40°C ~ 70°C | |||
1,254 In Stock | 1 : ¥24.22000 Bag | Bag | Active | 1.5 F | - | 5 V | 190mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.925" (23.50mm) | -40°C ~ 70°C | |||
9,504 In Stock | 1 : ¥25.37000 Bag | Bag | Active | 100 mF | - | 5.5 V | 900mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.394" L x 0.197" W (10.00mm x 5.00mm) | 0.531" (13.50mm) | -40°C ~ 70°C | |||
148 In Stock | 1 : ¥25.70000 Bag | Bag | Active | 470 mF | - | 5 V | 400mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.610" (15.50mm) | -40°C ~ 70°C | |||
150 In Stock | 1 : ¥28.24000 Box | Box | Active | 1.5 F | 0%, +100% | 5 V | 190mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.630" (16.00mm) | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.925" (23.50mm) | -40°C ~ 70°C | |||
293 In Stock | 1 : ¥31.12000 Bag | Bag | Active | 120 mF | - | 5.5 V | 2Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.354" L x 0.157" W (9.00mm x 4.00mm) | 0.531" (13.50mm) | -40°C ~ 70°C | |||
204 In Stock | 1 : ¥31.12000 Box | Box | Active | 2.5 F | 0%, +100% | 5 V | 140mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | - | 0.787" L x 0.394" W (20.00mm x 10.00mm) | 0.925" (23.50mm) | -40°C ~ 70°C | |||
132 In Stock | 1 : ¥38.34000 Box | Box | Active | 2 F | 0%, +100% | 5.5 V | 190mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | - | 0.512" L x 0.276" W (13.00mm x 7.00mm) | 1.122" (28.50mm) | -40°C ~ 70°C | |||
2,486 In Stock | 1 : ¥39.41000 Bag | Bag | Active | 220 mF | - | 5.5 V | 800mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.394" L x 0.197" W (10.00mm x 5.00mm) | 0.610" (15.50mm) | -40°C ~ 70°C | |||
196 In Stock | 1 : ¥58.78000 Bag | Bag | Active | 470 mF | - | 5.5 V | 1.1Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.354" L x 0.157" W (9.00mm x 4.00mm) | 1.122" (28.50mm) | -40°C ~ 70°C | |||
44 In Stock | 1 : ¥25.37000 Bag | Bag | Active | 1 F | - | 5 V | 200mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.768" (19.50mm) | -40°C ~ 70°C | |||
64 In Stock | 1 : ¥27.67000 Bag | Bag | Active | 2.5 F | - | 5 V | 140mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.787" L x 0.394" W (20.00mm x 10.00mm) | 0.925" (23.50mm) | -40°C ~ 70°C | |||
82 In Stock | 1 : ¥34.15000 Bag | Bag | Active | 5 F | - | 5 V | 100mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.984" L x 0.492" W (25.00mm x 12.50mm) | 0.925" (23.50mm) | -40°C ~ 70°C |