CHP5R0L255R-TW | |
---|---|
DigiKey Part Number | 4688-CHP5R0L255R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R0L255R-TW |
Description | 5.0V 2.5F 20*10*22 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 5 V Radial, Can 140mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | - | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
10 | ¥19.85100 | ¥198.51 |
50 | ¥15.74800 | ¥787.40 |
100 | ¥14.46730 | ¥1,446.73 |
500 | ¥12.28072 | ¥6,140.36 |
1,000 | ¥11.59676 | ¥11,596.76 |
2,500 | ¥10.86945 | ¥27,173.62 |
5,000 | ¥10.42767 | ¥52,138.35 |