CHP5R5L474R-TWQ | |
---|---|
DigiKey Part Number | 4688-CHP5R5L474R-TWQ-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L474R-TWQ |
Description | 5.5V 0.47F 9*4*27 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 1.1Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.354" L x 0.157" W (9.00mm x 4.00mm) | |
Height - Seated (Max) | 1.122" (28.50mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.78000 | ¥58.78 |
10 | ¥50.93400 | ¥509.34 |
50 | ¥45.70900 | ¥2,285.45 |
100 | ¥39.70180 | ¥3,970.18 |
500 | ¥35.91428 | ¥17,957.14 |
1,000 | ¥33.30233 | ¥33,302.33 |
2,500 | ¥32.64938 | ¥81,623.45 |