CWH5R5474CF-ZJ | |
---|---|
DigiKey Part Number | 4688-CWH5R5474CF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CWH5R5474CF-ZJ |
Description | CAP 0.47F -20% +80% 5.5V T/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 20Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 20Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.72000 | ¥62.72 |
10 | ¥43.33100 | ¥433.31 |
50 | ¥35.46800 | ¥1,773.40 |
100 | ¥33.01160 | ¥3,301.16 |
500 | ¥28.81494 | ¥14,407.47 |
1,000 | ¥27.50161 | ¥27,501.61 |
2,500 | ¥26.10452 | ¥65,261.30 |