Film Capacitors

Results: 22
Capacitance
0.5 µF1 µF1.5 µF2 µF2.5 µF3.5 µF4 µF4.5 µF5 µF5.5 µF6 µF7 µF8 µF9 µF
Size / Dimension
1.417" L x 0.551" W (36.00mm x 14.00mm)1.417" L x 0.571" W (36.00mm x 14.50mm)1.417" L x 0.610" W (36.00mm x 15.50mm)1.417" L x 0.650" W (36.00mm x 16.50mm)1.417" L x 0.689" W (36.00mm x 17.50mm)1.417" L x 0.728" W (36.00mm x 18.50mm)-
Height - Seated (Max)
1.004" (25.50mm)1.063" (27.00mm)1.083" (27.50mm)1.122" (28.50mm)1.161" (29.50mm)1.181" (30.00mm)1.201" (30.50mm)1.240" (31.50mm)-
Lead Spacing
1.280" (32.50mm)-
Applications
General PurposeMotor Run
Stocking Options
Environmental Options
Media
Marketplace Product
22Results
Applied FiltersRemove All

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
EXH2E805HRPT
EXH2E805HRPT
CAP FILM 8UF -5% +10% 250VAC RAD
Nichicon
57
In Stock
1 : ¥44.00000
Bulk
Bulk
Obsolete
8 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
1.417" L x 0.610" W (36.00mm x 15.50mm)
1.122" (28.50mm)
PC Pins
1.280" (32.50mm)
Motor Run
-
-
EXH2E106HRPT
EXH2E106HRPT
CAP FILM 10UF 250VAC RADIAL
Nichicon
97
In Stock
1 : ¥50.16000
Bulk
Bulk
Obsolete
10 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
1.417" L x 0.689" W (36.00mm x 17.50mm)
1.201" (30.50mm)
PC Pins
1.280" (32.50mm)
Motor Run
-
-
EXH2E705HRPT
EXH2E705HRPT
CAP FILM 7UF -5% +10% 250VAC RAD
Nichicon
96
In Stock
1 : ¥55.42000
Bulk
Bulk
Obsolete
7 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
1.417" L x 0.571" W (36.00mm x 14.50mm)
1.083" (27.50mm)
PC Pins
1.280" (32.50mm)
Motor Run
-
-
EXH2E605HRPT
EXH2E605HRPT
CAP FILM 6UF -5% +10% 250VAC RAD
Nichicon
0
In Stock
100 : ¥20.91120
Bulk
Bulk
Obsolete
6 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
1.417" L x 0.551" W (36.00mm x 14.00mm)
1.004" (25.50mm)
PC Pins
1.280" (32.50mm)
Motor Run
-
-
EXH2E126HRPT
EXH2E126HRPT
CAP FILM 12UF 250VAC RADIAL
Nichicon
0
In Stock
100 : ¥23.69350
Bulk
Bulk
Obsolete
12 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
1.417" L x 0.728" W (36.00mm x 18.50mm)
1.240" (31.50mm)
PC Pins
1.280" (32.50mm)
Motor Run
-
-
EXH2E905HRPT
EXH2E905HRPT
CAP FILM 9UF -5% +10% 250VAC RAD
Nichicon
0
In Stock
100 : ¥27.97240
Bulk
Bulk
Obsolete
9 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
1.417" L x 0.650" W (36.00mm x 16.50mm)
1.161" (29.50mm)
PC Pins
1.280" (32.50mm)
Motor Run
-
-
0
In Stock
Obsolete
Bulk
Obsolete
3.5 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
-
-
PC Pins
-
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
5.5 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
-
-
PC Pins
-
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
2.5 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
-
-
PC Pins
-
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
5 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
-
-
PC Pins
-
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
4.5 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
-
-
PC Pins
-
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
2 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
-
-
PC Pins
-
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
6 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
1.417" L x 0.551" W (36.00mm x 14.00mm)
1.063" (27.00mm)
PC Pins
1.280" (32.50mm)
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
0.5 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
-
-
PC Pins
-
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
1.5 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
-
-
PC Pins
-
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
2.5 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
-
-
PC Pins
-
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
4 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
-
-
PC Pins
-
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
1 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
-
-
PC Pins
-
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
4 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
-
-
PC Pins
-
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
5 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
-
-
PC Pins
-
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
8 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
1.417" L x 0.610" W (36.00mm x 15.50mm)
1.181" (30.00mm)
PC Pins
1.280" (32.50mm)
General Purpose
-
-
0
In Stock
Obsolete
Bulk
Obsolete
3.5 µF
-5%, +10%
250V
-
Polypropylene (PP), Metallized
-25°C ~ 85°C
Through Hole
Radial
-
-
PC Pins
-
General Purpose
-
-
Showing
of 22

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.