EDS105Z3R6H | |
---|---|
DigiKey Part Number | 338-EDS105Z3R6H-ND |
Manufacturer | |
Manufacturer Product Number | EDS105Z3R6H |
Description | CAP 1F -20% +80% 3.6V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 3.6 V Axial, Can - Horizontal 30Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.6 V | |
ESR (Equivalent Series Resistance) | 30Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥30.14600 | ¥301.46 |
40 | ¥27.34275 | ¥1,093.71 |
80 | ¥22.57488 | ¥1,805.99 |
700 | ¥19.63023 | ¥13,741.16 |
1,400 | ¥18.22811 | ¥25,519.35 |
2,800 | ¥17.87755 | ¥50,057.14 |