APXG200ARA121MF61G | |
---|---|
DigiKey Part Number | 565-4530-2-ND - Tape & Reel (TR) 565-4530-1-ND - Cut Tape (CT) 565-4530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG200ARA121MF61G |
Description | CAP ALUM POLY 150UF 20% 2V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.71100 | ¥37.11 |
50 | ¥2.95560 | ¥147.78 |
100 | ¥2.44080 | ¥244.08 |
500 | ¥1.90714 | ¥953.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.62111 | ¥1,621.11 |
2,000 | ¥1.52571 | ¥3,051.42 |
5,000 | ¥1.43034 | ¥7,151.70 |
10,000 | ¥1.33500 | ¥13,350.00 |
25,000 | ¥1.28732 | ¥32,183.00 |
50,000 | ¥1.23964 | ¥61,982.00 |