A759MS825M2EAAE458 | |
---|---|
DigiKey Part Number | 399-14135-ND |
Manufacturer | |
Manufacturer Product Number | A759MS825M2EAAE458 |
Description | CAP ALUM POLY 8.2UF 20% 250V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 250 V Aluminum - Polymer Capacitors Radial, Can 458mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759MS825M2EAAE458 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 8.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 458mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 47.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥15.95200 | ¥159.52 |
50 | ¥14.65280 | ¥732.64 |
100 | ¥12.14970 | ¥1,214.97 |
500 | ¥9.76852 | ¥4,884.26 |
1,000 | ¥8.54747 | ¥8,547.47 |
2,500 | ¥8.24218 | ¥20,605.45 |
5,000 | ¥7.93693 | ¥39,684.65 |