UGS1C272MP51020F5RU

DigiKey Part Number
4191-UGS1C272MP51020F5RUCT-ND - Cut Tape (CT)
4191-UGS1C272MP51020F5RUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UGS1C272MP51020F5RU
Description
CAP ALUM POLY 2700UF 20% 16V T/H
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2700 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chinsan (Elite)
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
2700 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
8.1 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥8.50500¥85.05
50¥7.76160¥388.08
100¥6.35850¥635.85
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥4.77616¥3,820.93
1,600¥4.47763¥7,164.21
2,400¥4.17913¥10,029.91
4,000¥4.02987¥16,119.48
8,000¥3.88061¥31,044.88
20,000¥3.80598¥76,119.60
Manufacturers Standard Package